Gedore 6210800 Double Ended Socket Spanner hollow shank hexagonal 11x13 mm

MPN
6210800
Brand
Gedore
EAN-13
4010886621080
Order Code
03-6901
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Gedore 26 R 11X13 double-sided socket bit features 11 mm and 13 mm sockets on a 140 mm shaft, making it versatile for various fastening tasks. Manufactured by Gedore, this durable tool is designed for use in automotive and mechanical applications. It provides reliable performance for professionals needing efficient socket solutions.
Type Double-sided socket bit
Imperial or Metric Metric
Length 140mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 74g

Reviews

Be the first to submit a review

Trustpilot