Gedore 6210640 Double Ended Socket Spanner hollow shank hexagonal 10x11 mm

MPN
6210640
Brand
Gedore
EAN-13
4010886621066
Order Code
03-6899
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.79
10+ £5.45
50+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore 26 R 10X11 is a double-sided socket bit featuring 10 mm and 11 mm ends and measuring 120 mm in length. It's designed for secure fastening and is ideal for professional mechanical and automotive applications. Manufactured by Gedore, it ensures high durability and precision in demanding environments.
Type Double-sided socket bit
Imperial or Metric Metric
Size 10
Length 120mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 55g

Reviews

Be the first to submit a review

Trustpilot