Gedore 6200680 Screwdriver Bit 1" Internal Hexagon 27 mm

MPN
6200680
Brand
Gedore
EAN-13
4010886620069
Order Code
03-6894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £73.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Gedore, the IN 21 27 6200680 Allen screwdriver bit is a durable tool designed for precision work. With a length of 27 mm and fitting 1" (25 mm) drives, it is ideal for tightening and loosening Allen screws in various mechanical and assembly tasks. This bit is a dependable choice for professionals seeking reliability and efficiency in their tools.
Type Screwdriver bit
Drive Size 1" (25 mm)
Socket Size 27mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 90mm
Material properties chrome plated
Max. Length 90mm
Weight 856g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot