Gedore 6197870 Impact Socket 1/2" long, Hexagon 18 mm

MPN
6197870
Brand
Gedore
EAN-13
4010886619780
Order Code
03-6890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 192 availableBack-order availability date - 21/11/2026

The Gedore K 19 L 18 Kraft bit is a robust 18 mm socket wrench bit designed for use with 1/2" (12.5 mm) drive tools. Its durable construction makes it ideal for heavy-duty applications in automotive and mechanical settings. This tool bit enhances torque transfer for efficient and reliable fastening.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 18mm
DIN Standard DIN 3121
Length 82mm
Material Special steel
Max. Length 82mm
Weight 255g

Reviews

Be the first to submit a review

Trustpilot