Gedore 6195580 Socket Wrench Extra deep Square 17 mm

MPN
6195580
Brand
Gedore
EAN-13
4010886619551
Order Code
03-6886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore 25 V 17 is a 17 mm socket wrench bit, suitable for a variety of fastening applications. Manufactured by Gedore, it features durable construction for reliable performance. It is commonly used in both professional and home toolkits for efficiently driving or loosening screws.
Type Bit
Imperial or Metric Metric
Size 17mm
Length 280mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 718g

Reviews

Be the first to submit a review

Trustpilot