Gedore 6195150 Socket Wrench Extra deep Square 12 mm

MPN
6195150
Brand
Gedore
EAN-13
4010886619513
Order Code
03-6884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 25 V 12 Bit T-handle is a high-quality tool designed for precision and ease of use. It features a robust socket wrench bit ideal for various screwing applications. This tool is typically used in mechanical and automotive settings for efficient tightening and loosening of screws.
Type Bit T-handle
Imperial or Metric Metric
Size 12mm

Reviews

Be the first to submit a review

Trustpilot