Gedore 6192640 Socket Wrench Insert 1/4" long, 6-point 13 mm

MPN
6192640
Brand
Gedore
EAN-13
4010886619261
Order Code
03-6880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 20 L 13 is a high-quality socket wrench bit with a 13 mm size and a 1/4" (6.3 mm) drive. It is designed for precision applications in mechanical and automotive settings. This durable tool bit is ideal for fast and efficient fastening tasks.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 13mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 50mm
Material properties chrome plated
Max. Length 50mm
Weight 54g

Reviews

Be the first to submit a review

Trustpilot