Gedore 6192210 Socket Wrench Insert 1/4" long, 6-point 10 mm

MPN
6192210
Brand
Gedore
EAN-13
4010886619223
Order Code
03-6879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Gedore manufactures the 20 L 10 socket wrench bits, known for their high quality. This bit has a 10 mm size and fits a 1/4" (6.3 mm) socket, making it ideal for precision work. It is typically used in professional and DIY screwdriver applications.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 10mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 50mm
Material properties chrome plated
Max. Length 50mm
Weight 33g

Reviews

Be the first to submit a review

Trustpilot