Gedore 6185860 Impact Socket 1" long, Hexagon 32 mm

MPN
6185860
Brand
Gedore
EAN-13
4010886618585
Order Code
03-6872
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.15
10+ £67.68
50+ £67.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 126 availableBack-order availability date - 22/11/2026

The Gedore K 21L 32 6185860 is a 32 mm Kraft bit designed for heavy-duty applications. It is a versatile tool bit, ideal for use with 1" (25 mm) socket wrench systems, providing robust performance. This socket wrench bit is commonly used for industrial and professional tasks requiring strength and durability.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 32mm
DIN Standard DIN 3121
Length 100mm
Material Special steel
Max. Length 100mm
Weight 1101g

Reviews

Be the first to submit a review

Trustpilot