Gedore 6184460 Impact Socket 1" Hex 65 mm

MPN
6184460
Brand
Gedore
EAN-13
4010886618448
Order Code
03-6871
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £108.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore K 21 65 Kraft bit is a durable tool bit measuring 65 mm with a 1-inch (25 mm) drive size. It is designed for high-torque applications, often used in socket wrench operations. This bit is suitable for heavy-duty fastening tasks in industrial and mechanical environments.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 65mm
DIN Standard DIN 3129
Length 90mm
Material Special steel
Max. Length 90mm
Weight 1682g

Reviews

Be the first to submit a review

Trustpilot