Gedore 6184110 Impact Socket 1" Hex 55 mm

MPN
6184110
Brand
Gedore
EAN-13
4010886618417
Order Code
03-6870
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 201 availableBack-order availability date - 09/07/2026

The Gedore K 21 55 Kraft bit, measuring 55 mm in length and 1 inch (25 mm) in drive size, is a high-quality socket wrench bit. Manufactured by Gedore, it is designed for heavy-duty applications requiring significant torque. Ideal for professional use, it is commonly employed in automotive and industrial settings for fastening tasks.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 55mm
DIN Standard DIN 3129
Length 84mm
Material Special steel
Max. Length 84mm
Weight 1298g

Reviews

Be the first to submit a review

Trustpilot