Gedore 6181280 Screwdriver Bit 1" Internal Hexagon 19 mm

MPN
6181280
Brand
Gedore
EAN-13
4010886618127
Order Code
03-6865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore IN 21 19 Allen screwdriver bit features a 19 mm size with a 1" (25 mm) length, suitable for precise applications. Made by Gedore, this high-quality tool bit is designed for use with socket wrench systems. It is ideal for securely driving Allen screws in professional settings.
Type Screwdriver bit
Drive Size 1" (25 mm)
Socket Size 19mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 90mm
Material properties chrome plated
Max. Length 90mm
Weight 676g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot