Gedore 6181010 Screwdriver Bit 1" Internal Hexagon 17 mm

MPN
6181010
Brand
Gedore
EAN-13
4010886618103
Order Code
03-6864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Gedore's IN 21 17 6181010 is a 17 mm Allen screwdriver bit. It's designed for use with a 1-inch (25 mm) socket wrench, providing durability and precision. This tool is typically used for tasks involving heavy-duty fastening or loosening of hex screws.
Type Bits
Drive Size 1" (25 mm)
Socket Size 17mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 90mm
Material properties chrome plated
Max. Length 90mm
Weight 613g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot