Gedore 6180550 Reversible Ratchet 1" 810 mm

MPN
6180550
Brand
Gedore
EAN-13
4010886618059
Order Code
03-6862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £229.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 01/12/2026

The Gedore 2193 U-10 6180550 forward/reverse ratchet features a robust 1-inch drive and an 810 mm length, ideal for heavy-duty tasks. It is designed for switching between tightening and loosening with ease. This ratchet is commonly used in industrial and mechanical applications where reliable and durable tools are required.
Type Forward/reverse ratchet
Length 810mm
DIN Standard DIN 3122
Downforce 1"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot