Gedore 6178490 Screwdriver Bit 1/4" Internal Hexagon 6 mm

MPN
6178490
Brand
Gedore
EAN-13
4010886617847
Order Code
03-6860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.33
10+ £6.85
50+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore Allen screwdriver bit model IN 20 6 is a robust 6 mm tool designed for precision tasks. Featuring a 1/4" (6.3 mm) fitting, it is typically used with socket wrenches for efficiently driving screws. Ideal for both professional and DIY applications, it ensures reliable performance in various mechanical and assembly jobs.
Type Screwdriver bit
Drive Size 1/4" (6.3 mm)
Socket Size 6mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 28mm
Material properties chrome plated
Max. Length 28mm
Weight 13g

Reviews

Be the first to submit a review

Trustpilot