Gedore 6176010 Screwdriver Bit 1/4" Internal Hexagon 3 mm

MPN
6176010
Brand
Gedore
EAN-13
4010886617601
Order Code
03-6857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore IN 20 3 6176010 Allen screwdriver bit features a 3 mm hex size and fits a 1/4" (6.3 mm) bit holder. It is crafted for precision and durability, ideal for driving and removing hex screws in various mechanical and construction tasks. This high-quality tool is designed for professional use in assembling or disassembling machinery and furniture.
Type Screwdriver bit
Drive Size 1/4"
Material Special steel

Reviews

Be the first to submit a review

Trustpilot