Gedore 6170830 Coupler 1/4"

MPN
6170830
Brand
Gedore
EAN-13
4010886617083
Order Code
03-6851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Gedore 2094 6170830 connector piece is designed for use with screwdriver drives measuring 1/4" (6.3 mm). With a length of 19.8 mm, this durable connector is ideal for various precision assembly tasks. Gedore's reliable craftsmanship ensures it is suitable for both professional and DIY applications.
Type Connector piece
Drive Size 1/4" (6.3 mm)
DIN Standard DIN 3122
Length 19.8mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot