Gedore 6170590 Reversible Ratchet 1/4" 129 mm

MPN
6170590
Brand
Gedore
EAN-13
4010886617052
Order Code
03-6850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £48.12
10+ £46.43
50+ £46.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 2093 U-3 ratchet, measuring 129 mm, features a forward/reverse mechanism and a 1/4-inch drive. Manufactured by Gedore, it is designed for precision applications in tight spaces. This ratchet is ideal for professional use in mechanical and engineering tasks.
Type Forward/reverse ratchet
Length 129mm
DIN Standard DIN 3122
Downforce 1/4"
Material Chromium-vanadium steel
Number of Teeth 72
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot