Gedore 6170160 Sliding T Bar 1/4" 115 mm

MPN
6170160
Brand
Gedore
EAN-13
4010886617014
Order Code
03-6846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 16/10/2026

The Gedore 2087 6170160 Bit T-handle features a 1/4" (6.3 mm) drive, making it suitable for efficient and precise screwdriving tasks. Constructed for durability, this 115 mm tool is ideal for both professional and DIY applications. Designed to enhance torque and grip, it provides reliable performance in various fastening situations.
Type Bit T-handle
Drive Size 1/4" (6.3 mm)
Overall Length 115mm
DIN Standard DIN 3122
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot