Gedore 6166640 Socket 1/4" Hex 13 mm

MPN
6166640
Brand
Gedore
EAN-13
4010886616666
Order Code
03-6842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore 20 13 6166640 is a 13 mm socket wrench bit designed for precision tasks. It is ideal for use in both professional and DIY projects requiring reliable bit sockets. This durable tool bit is perfect for securely driving screws and bolts in various applications.
Type Bits
Drive Size 1/4"
Socket Size 13mm
Material Chromium-vanadium steel
Length 25mm

Reviews

Be the first to submit a review

Trustpilot