Gedore 6166480 Socket 1/4" Hex 11 mm

MPN
6166480
Brand
Gedore
EAN-13
4010886616642
Order Code
03-6841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 203 availableBack-order availability date - 14/10/2026

The Gedore socket wrench bit is an 11 mm tool designed for a 1/4" (6.3 mm) drive. Manufactured by Gedore, it is ideally used for precision fastening applications. This tool bit is suitable for use in professional mechanical and engineering tasks.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 11mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 25g

Reviews

Be the first to submit a review

Trustpilot