Gedore 6166130 Socket 1/4" Hex 9 mm

MPN
6166130
Brand
Gedore
EAN-13
4010886616611
Order Code
03-6839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 161 availableBack-order availability date - 14/10/2026

The Gedore 20 9 6166130 is a 9 mm socket wrench bit compatible with 1/4" (6.3 mm) tools. Manufactured by Gedore, this tool is ideal for precision applications and secure fastening tasks. It is typically used in automotive repairs and equipment maintenance.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 9mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 25mm
Material properties chrome plated
Max. Length 25mm
Weight 16g

Reviews

Be the first to submit a review

Trustpilot