Gedore 6165160 Screwdriver Bit 1/2" 140 mm Internal Hexagon 8 mm

MPN
6165160
Brand
Gedore
EAN-13
4010886616512
Order Code
03-6835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore IN 19 LK 8-140 Allen screwdriver bit is an 8 mm tool designed for 1/2 inch (12.5 mm) socket wrench drives. This high-quality bit is ideal for securely driving and fastening screws in various applications. Its robust construction makes it suitable for both professional and DIY tasks.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 8mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 140mm
Material properties chrome plated
Max. Length 140mm
Weight 116g

Reviews

Be the first to submit a review

Trustpilot