Gedore 6164430 Impact Socket 1/2" long, Hexagon 24 mm

MPN
6164430
Brand
Gedore
EAN-13
4010886616444
Order Code
03-6832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore socket wrench bit K 19 L 24 is 24 mm in size with a 1/2" (12.5 mm) drive. This Kraft bit is designed for high-torque applications, making it suitable for automotive and industrial use. It offers durability and precision, ideal for professionals working with bolts and fasteners.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 24mm
DIN Standard DIN 3121
Length 82mm
Material Special steel
Max. Length 82mm
Weight 358g

Reviews

Be the first to submit a review

Trustpilot