Gedore 6161090 Impact Socket 1/2" Hex 19 mm

MPN
6161090
Brand
Gedore
EAN-13
4010886616109
Order Code
03-6822
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore K 19 19 Kraft bit is a 19 mm socket wrench bit designed for use with 1/2" (12.5 mm) drive tools. Known for its durability and precision, it is ideal for heavy-duty applications. This tool is typically used in automotive and industrial settings where robust fastening solutions are required.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 19mm
DIN Standard DIN 3129
Length 38mm
Material Special steel
Max. Length 38mm
Weight 119g

Reviews

Be the first to submit a review

Trustpilot