Gedore 6159780 Screwdriver Bit Socket 1/2" XZN multi-point M12

MPN
6159780
Brand
Gedore
EAN-13
4010886615973
Order Code
03-6819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £22.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 149 availableBack-order availability date - 31/10/2026

The Gedore INX 19 12 XZN socket screwdriver bit is a versatile tool featuring an M12 bit for efficient fastening applications. Designed for use with a 1/2" (12.5 mm) drive, it is ideal for automotive and mechanical tasks requiring a precise fit. Manufactured by Gedore, this durable tool provides reliability in demanding industrial settings.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size M12
Material Special steel
DIN Standard DIN 2324
Downforce XZN socket
Length 55mm
Material properties chrome plated
Max. Length 55mm
Weight 110g

Reviews

Be the first to submit a review

Trustpilot