Gedore 6158700 Screwdriver Bit Socket 1/2", Long TORX T50

MPN
6158700
Brand
Gedore
EAN-13
4010886615874
Order Code
03-6817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore ITX 19 L T50-100 is a high-quality star screwdriver bit with a T50 size and a 1/2 inch (12.5 mm) fitting. It features an 8.83 mm diameter, making it suitable for precision tasks. This tool is typically used with socket wrenches for automotive and industrial applications.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 8.83mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 100mm
Material properties chrome plated
Max. Length 100mm
Rack size 483 mm (19")
Weight 124g

Reviews

Be the first to submit a review

Trustpilot