Gedore 6158110 Screwdriver Bit 1/2" 140 mm Internal Hexagon 10 mm

MPN
6158110
Brand
Gedore
EAN-13
4010886615812
Order Code
03-6813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £22.12 £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore IN 19 L 10-140 screwdriver bit, part number 6158110, is a 10 mm Allen screwdriver bit designed for robust applications. It features a 1/2 inch (12.5 mm) drive, making it suitable for use with socket wrench systems. This tool bit is typically used for heavy-duty fastening and loosening tasks in professional environments.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 10mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 140mm
Material properties chrome plated
Max. Length 140mm
Rack size 483 mm (19")
Weight 154g

Reviews

Be the first to submit a review

Trustpilot