Gedore 6158030 Screwdriver Bit Socket 1/2" TORX T50

MPN
6158030
Brand
Gedore
EAN-13
4010886615805
Order Code
03-6812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore ITX 19 T50 is a robust socket wrench bit designed for durability and precision. Ideal for tasks requiring a T50 Torx bit, it offers reliable performance in automotive and mechanical applications. Manufactured by Gedore, this tool ensures compatibility with various wrench systems.
Type Bit
Drive Size 1/2"
Material Chromium-vanadium steel
Length 55mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot