Gedore 6157810 Screwdriver Bit 1/2" 120 mm Internal Hexagon 8 mm

MPN
6157810
Brand
Gedore
EAN-13
4010886615782
Order Code
03-6811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.36
10+ £11.58
50+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore IN 19 L 8-120 screwdriver bit is an 8 mm Allen bit designed for use with a 1/2" (12.5 mm) drive. Known for its durability and precision, it is ideal for tightening or loosening hex screws and bolts. Crafted with high-quality materials, this tool bit is suitable for both professional and DIY applications.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 8mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 120mm
Material properties chrome plated
Max. Length 120mm
Rack size 483 mm (19")
Weight 109g

Reviews

Be the first to submit a review

Trustpilot