Gedore 6157300 Screwdriver Bit 1/2" 90 mm Internal Hexagon 6 mm

MPN
6157300
Brand
Gedore
EAN-13
4010886615737
Order Code
03-6809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.97 £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Gedore 6157300 bit is a high-quality socket wrench bit designed for precision tasks. It features durable construction for reliability in demanding applications. This tool is ideal for both professional and DIY use, enhancing efficiency in tightening and loosening screws.
Type Bit
Drive Size 1/2"
Socket Size 6mm
Material Chromium-vanadium steel
Length 90mm

Reviews

Be the first to submit a review

Trustpilot