Gedore 6144910 Swivel Handle 1/2" 381 mm

MPN
6144910
Brand
Gedore
EAN-13
4010886614495
Order Code
03-6783
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 1997 Joint Handle features a 1/2" (12.5 mm) drive and measures 381 mm in length. It is designed for use with screwdrivers and facilitates efficient torque application. This joint handle is ideal for automotive, mechanical, and general maintenance applications.
Type Joint handle
Drive Size 1/2" (12.5 mm)
Length 381mm
DIN Standard DIN 3122
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot