Gedore 6144590 Ratchet Handle With coupler

MPN
6144590
Brand
Gedore
EAN-13
4010886614457
Order Code
03-6781
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 1993 Z-94 6144590 ratchet is a high-quality tool with a 1/2-inch drive and a length of 270 mm. It is known for its durability and reliable performance, making it ideal for both professional mechanics and DIY enthusiasts. Typical applications include fastening and loosening bolts and nuts in automotive repair, machinery maintenance, and general construction tasks.
Type Ratchet
Length 270mm
DIN Standard DIN 3122
Downforce 1/2"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot