Gedore 6141140 Socket Wrench Insert 1/2" Long UD Profile 10 mm

MPN
6141140
Brand
Gedore
EAN-13
4010886614112
Order Code
03-6769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 22/11/2026

The Gedore bit, model D 19 L 10, is a high-quality 10 mm socket wrench bit designed for use with 1/2" (12.5 mm) drive tools. Noted for its durability and precision, it is ideal for professional and DIY applications requiring reliable fastening. This tool bit allows for efficient torque transfer and is commonly used in both mechanical and maintenance tasks.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 10mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 77mm
Material properties chrome plated
Max. Length 77mm
Weight 117g

Reviews

Be the first to submit a review

Trustpilot