Gedore Spanners & Wrenches Bits 611731

Gedore Brand: Gedore
Gedore produces a range of durable socket wrench inserts characterised by their long UD profile designs, available in various sizes to suit different applications.
Description Image Product Buy Pricing (Ex VAT) Socket Size Length Max. Length Weight Type Drive Size Material DIN Standard Material properties
Gedore 6140760 Socket Wrench Insert 1/2" Long UD Profile 24 mm
Gedore 6140760 Socket Wrench Insert 1/2" Long UD Profile 24 mm
Standard range
Order code: 03-6768
MPN: 6140760

Despatched within 4 working days - 3 in stock
1+ £31.25
Price per unit Ex VAT
24mm 82mm 82mm 257g Bits 1/2" (12.5 mm) Chromium-vanadium steel DIN 3124 chrome plated
Gedore 6141140 Socket Wrench Insert 1/2" Long UD Profile 10 mm
Gedore 6141140 Socket Wrench Insert 1/2" Long UD Profile 10 mm
Extended range
Order code: 03-6769
MPN: 6141140

Back order - 37 availableBack-order availability date - 22/11/2026
1+ £21.63
Price per unit Ex VAT
10mm 77mm 77mm 117g Bits 1/2" (12.5 mm) Chromium-vanadium steel DIN 3124 chrome plated

Trustpilot