Gedore 6140760 Socket Wrench Insert 1/2" Long UD Profile 24 mm

MPN
6140760
Brand
Gedore
EAN-13
4010886614075
Order Code
03-6768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £31.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore D 19 L 24 6140760 is a high-quality socket wrench bit designed for 1/2-inch drives. With a 24 mm size, it is ideal for heavy-duty tightening and loosening tasks. This tool bit is commonly used in automotive and mechanical applications.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 24mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 82mm
Material properties chrome plated
Max. Length 82mm
Weight 257g

Reviews

Be the first to submit a review

Trustpilot