Gedore 6131930 Socket 1/2" Hex 25 mm

MPN
6131930
Brand
Gedore
EAN-13
4010886613191
Order Code
03-6760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 10/10/2026

The Gedore 6131930 is a 25 mm socket wrench bit designed for use with a 1/2" drive. Made with precision, it offers durability and reliability for various fastening applications. This tool is ideal for professional use in automotive and mechanical tasks.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 25mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 41.5mm
Material properties chrome plated
Max. Length 41.5mm
Rack size 483 mm (19")
Weight 139g

Reviews

Be the first to submit a review

Trustpilot