Gedore 6131770 Socket 1/2" Hex 23 mm

MPN
6131770
Brand
Gedore
EAN-13
4010886613177
Order Code
03-6758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 10/10/2026

The Gedore 19 23 6131770 is a socket wrench bit designed with a 23 mm size and a 1/2" drive. This robust tool is ideal for professional mechanical and automotive applications. Its durable construction ensures reliable performance in tightening or loosening fasteners.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 23mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 41.5mm
Material properties chrome plated
Max. Length 41.5mm
Rack size 483 mm (19")
Weight 122g

Reviews

Be the first to submit a review

Trustpilot