Gedore 6131690 Socket 1/2" Hex 22 mm

MPN
6131690
Brand
Gedore
EAN-13
4010886613160
Order Code
03-6757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore 6131690 is a 22 mm socket wrench bit designed for use with a 1/2" (12.5 mm) drive. It is commonly used for precision tasks in various mechanical and construction applications. This high-quality tool bit is ideal for professionals requiring reliable performance.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 22mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 41.5mm
Material properties chrome plated
Max. Length 41.5mm
Rack size 483 mm (19")
Weight 112g

Reviews

Be the first to submit a review

Trustpilot