Gedore 6130880 Socket 1/2" Hex 15 mm

MPN
6130880
Brand
Gedore
EAN-13
4010886613085
Order Code
03-6753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £8.99 £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore 6130880 is a 15 mm socket wrench bit known for its durability and precision. Manufactured by Gedore, it is suitable for use with socket wrenches to fit various screw heads. Ideal for both professional and DIY applications, this tool bit ensures efficient fastening and unfastening tasks.
Type Bits
Drive Size 1/2"
Socket Size 15mm
Material Chromium-vanadium steel
Length 39.5mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot