Gedore 6101510 Combination Wrench Extra Long UD Profile 36 mm

MPN
6101510
Brand
Gedore
EAN-13
4010886610152
Order Code
03-6740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £85.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 6101510 7 XL 36 Crowfoot wrench, with a spanner size of 36 mm, is a specialised handheld tool ideal for working in tight spaces. As part of the Gedore range, it ensures precision and reliability in automotive and plumbing applications. This durable tool provides access to difficult-to-reach fasteners where a standard box wrench cannot be used.
Type Crowfoot wrench
Imperial or Metric Metric
Size 36mm
Length 550mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot