Gedore 6100700 Combination Wrench Extra long UD Profile 14 mm

MPN
6100700
Brand
Gedore
EAN-13
4010886610077
Order Code
03-6733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 18/11/2026

Gedore manufactures the 6100700 7 XL 14 Crowfoot wrench, designed for a spanner size of 14 mm. This handheld tool is ideal for reaching fasteners in tight or hard-to-reach spaces. The Gedore Crowfoot wrench is commonly used in automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 14mm
Length 235mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot