Gedore 6099860 Combination Spanner UD-Profile 11/16"

MPN
6099860
Brand
Gedore
EAN-13
4010886609989
Order Code
03-6730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 23/07/2026

The Gedore 6099860 crowfoot wrench features a spanner size of 7 to 19 mm or 11/16 inches, ideal for applications in tight spaces. With its durable construction, it provides reliable performance for mechanics and engineers. This handheld tool is perfect for accessing difficult-to-reach bolts and nuts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 11/16"
Length 220mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot