Gedore 6093900 Double Open Ended Spanner small 4 mm

MPN
6093900
Brand
Gedore
EAN-13
4010886609392
Order Code
03-6720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 425 availableBack-order availability date - 18/11/2026

The Gedore double-ended open ring spanner is a 4 mm spanner designed for precision tasks. It features durable construction ideal for tight spaces and delicate adjustments. Typically used in mechanical and engineering applications, it provides reliable performance.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 4mm
Length 69mm

Reviews

Be the first to submit a review

Trustpilot