Gedore 6092690 Combination Spanner UD-Profile 29 mm

MPN
6092690
Brand
Gedore
EAN-13
4010886609262
Order Code
03-6718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £23.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 6092690 is a 29 mm metric Crowfoot wrench designed for accessing hard-to-reach fasteners. Its robust construction ensures durability and reliability for professional use. This spanner is commonly utilised in automotive and mechanical repair tasks where conventional tools cannot reach.
Type Crowfoot wrench
Imperial or Metric Metric
Size 29mm
Length 330mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot