Gedore 6091100 Combination Spanner UD-Profile 27 mm

MPN
6091100
Brand
Gedore
EAN-13
4010886609118
Order Code
03-6708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 6091100 Crowfoot wrench is a metric spanner with a 27 mm size, designed for accessing hard-to-reach bolts and nuts. This handheld tool is ideal for use in tight spaces where regular box wrenches or shifters cannot fit. Made for durability, it is suitable for professional mechanics and DIY enthusiasts alike.
Type Crowfoot wrench
Imperial or Metric Metric
Size 27mm
Length 310mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot