Gedore 6089980 Combination Spanner UD-Profile 9 mm

MPN
6089980
Brand
Gedore
EAN-13
4010886608999
Order Code
03-6698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £9.77 £8.83
10+ £8.24
50+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore 6089980 Crowfoot wrench is a 9 mm metric spanner designed for accessing hard-to-reach fasteners. This handheld tool is ideal for use in automotive and machinery applications where a traditional wrench cannot fit. Known for its reliability, Gedore tools are essential for both professional and DIY mechanics.
Type Crowfoot wrench
Imperial or Metric Metric
Size 9mm
Length 130mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot