Gedore 6089710 Combination Spanner UD-Profile 8 mm

MPN
6089710
Brand
Gedore
EAN-13
4010886608975
Order Code
03-6697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gedore's 6089710 Crowfoot wrench is a handheld tool with a metric spanner size of 8 mm. It is ideal for reaching difficult or confined spaces where regular box wrenches can't fit. Typically used for automotive or plumbing applications, this tool is designed for precise torque delivery.
Type Crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 120mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot