Gedore 6080680 Combination Spanner Hex 3 mm

MPN
6080680
Brand
Gedore
EAN-13
4010886608067
Order Code
03-6688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Gedore 6080680 Crowfoot wrench is a compact hand tool designed for precision work with a spanner size of 3 mm. Ideal for accessing hard-to-reach nuts and bolts, it offers versatility in various mechanical and maintenance applications. Manufactured by Gedore, this wrench ensures durability and reliable performance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 3mm
Length 78mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot