Gedore 6080410 Combination Wrench Extra long UD Profile 21 mm

MPN
6080410
Brand
Gedore
EAN-13
4010886608043
Order Code
03-6687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £31.28
10+ £30.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 6080410 7 XL 21 is a Crowfoot wrench with a spanner size of 21 mm, ideal for reaching tight spaces. Manufactured by Gedore, this handheld tool is sturdy and reliable for mechanical applications. It is commonly used in automotive and engineering tasks where a standard box or monkey wrench cannot access.
Type Crowfoot wrench
Imperial or Metric Metric
Size 21mm
Length 340mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot